0
0 Items$0.00

5.1Mohm Chip SMD Resistors :

106 Products Found
Find a huge range of 5.1Mohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Vishay, Panasonic & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.031
100+$0.030
250+$0.026
500+$0.024
More Pricing...
5.1Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52W1067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.027
15000+$0.025
25000+$0.024
5.1Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
ERJ-8GE Series
-400ppm/°C to +150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51P0532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.048
100+$0.040
250+$0.034
500+$0.031
More Pricing...
5.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
59M6999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.036
250+$0.030
500+$0.027
More Pricing...
5.1Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
97AC4039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$3.480
100+$3.210
250+$2.900
500+$2.600
More Pricing...
5.1Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC6182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.900
25+$4.690
100+$4.320
250+$3.890
500+$3.480
More Pricing...
5.1Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.170
100+$1.070
250+$0.941
500+$0.838
More Pricing...
5.1Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC4030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.270
100+$1.100
250+$1.020
500+$0.976
More Pricing...
5.1Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
84AH8842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.014
250+$0.013
500+$0.010
More Pricing...
5.1Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
51AK0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.572
100+$0.503
250+$0.420
500+$0.354
More Pricing...
5.1Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
49AK3804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.037
100+$0.028
250+$0.027
500+$0.024
More Pricing...
5.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
42AK4815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.187
100+$0.166
250+$0.145
500+$0.126
More Pricing...
5.1Mohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
49AK1754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
5.1Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
5.1Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.016
100+$0.013
250+$0.011
500+$0.010
More Pricing...
5.1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
21AM8967
Each (Supplied on Cut Tape)
Cut Tape
1+$0.916
25+$0.822
100+$0.750
250+$0.663
500+$0.589
More Pricing...
5.1Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
CRMA Series
± 100ppm/°C
2kV
5.08mm
2.54mm
-55°C
155°C
AEC-Q200
51AM7007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
5.1Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
21AM8994
Each (Supplied on Cut Tape)
Cut Tape
1+$0.740
25+$0.663
100+$0.605
250+$0.535
500+$0.476
More Pricing...
5.1Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
CRMV Series
± 100ppm/°C
2kV
5.08mm
2.54mm
-55°C
155°C
-
33AK9789
Each (Supplied on Cut Tape)
Cut Tape
1+$0.399
10+$0.155
100+$0.136
1000+$0.099
5000+$0.082
More Pricing...
5.1Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH8531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
30+$0.031
100+$0.027
250+$0.026
500+$0.023
More Pricing...
5.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
82AH8180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
30+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
5.1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH7819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.016
100+$0.014
250+$0.013
500+$0.011
More Pricing...
5.1Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
82AH8357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.026
100+$0.021
250+$0.020
500+$0.018
More Pricing...
5.1Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
26W9250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.028
100+$0.026
250+$0.021
500+$0.018
More Pricing...
5.1Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.030
100+$0.028
250+$0.024
500+$0.020
More Pricing...
5.1Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK