0
0 Items$0.00

5.6ohm Chip SMD Resistors :

242 Products Found
Find a huge range of 5.6ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, CGS - Te Connectivity, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.027
100+$0.023
1000+$0.013
5000+$0.010
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
10+$0.159
100+$0.141
1000+$0.104
5000+$0.094
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
10+$0.080
100+$0.068
1000+$0.045
5000+$0.041
More Pricing...
5.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
13AC1067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.037
100+$0.034
250+$0.030
500+$0.027
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
10+$0.214
100+$0.192
1000+$0.148
5000+$0.136
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
06W1008

RoHS

Each
1+$8.150
10+$5.040
25+$4.830
50+$4.620
100+$4.260
More Pricing...
5.6ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
96AC7732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
25+$0.821
100+$0.747
250+$0.601
500+$0.568
More Pricing...
5.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC2491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.900
25+$4.690
100+$4.320
250+$3.890
500+$3.480
More Pricing...
5.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
96AC9795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.430
25+$2.300
100+$2.090
250+$1.870
500+$1.700
More Pricing...
5.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
79AC0257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.209
100+$0.185
250+$0.114
500+$0.094
More Pricing...
5.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
96AC9816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$3.480
100+$3.210
250+$2.900
500+$2.600
More Pricing...
5.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AH2020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
10+$0.085
100+$0.071
1000+$0.050
5000+$0.044
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH6348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.433
10+$0.364
100+$0.334
1000+$0.227
5000+$0.187
More Pricing...
5.6ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
28AJ9267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
10+$0.148
100+$0.085
1000+$0.060
5000+$0.044
More Pricing...
5.6ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
82AH8412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.036
100+$0.026
250+$0.024
500+$0.023
More Pricing...
5.6ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
92AH0585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.780
25+$3.340
100+$2.880
250+$2.700
500+$2.500
More Pricing...
5.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.287
10+$0.107
100+$0.094
1000+$0.065
5000+$0.058
More Pricing...
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
60AK8492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.258
100+$0.229
250+$0.141
500+$0.115
More Pricing...
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
MC AS Series
± 400ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
49AK1121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.027
100+$0.021
250+$0.020
500+$0.018
More Pricing...
5.6ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK6705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.020
100+$0.017
250+$0.016
500+$0.014
More Pricing...
5.6ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
30AK7044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.016
100+$0.014
250+$0.013
500+$0.011
More Pricing...
5.6ohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AK4519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.186
10+$0.058
100+$0.050
1000+$0.038
5000+$0.036
More Pricing...
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.043
100+$0.031
250+$0.030
500+$0.028
More Pricing...
5.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.028
100+$0.020
250+$0.018
500+$0.017
More Pricing...
5.6ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.067
100+$0.048
250+$0.044
500+$0.040
More Pricing...
5.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 242 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK