0
0 Items$0.00

53.6kohm Chip SMD Resistors :

165 Products Found
Find a huge range of 53.6kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.048
100+$0.038
1000+$0.027
5000+$0.017
More Pricing...
53.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
53.6kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
68AC6368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
10+$0.119
100+$0.108
1000+$0.077
5000+$0.065
More Pricing...
53.6kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y5538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
10+$0.122
100+$0.116
1000+$0.099
5000+$0.089
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
72M6845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.031
100+$0.030
250+$0.026
500+$0.024
More Pricing...
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.089
100+$0.075
1000+$0.051
5000+$0.040
More Pricing...
53.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6319

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.596
100+$0.567
250+$0.533
500+$0.508
More Pricing...
53.6kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC2854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.660
100+$1.510
250+$1.360
500+$1.230
More Pricing...
53.6kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.302
100+$0.239
250+$0.216
500+$0.199
More Pricing...
53.6kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC8935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.660
100+$1.510
250+$1.360
500+$1.230
More Pricing...
53.6kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72AK6364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.027
100+$0.023
250+$0.018
500+$0.016
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
49AK2677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.021
100+$0.016
250+$0.014
500+$0.013
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK2322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
61AK7546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.165
100+$0.156
250+$0.146
500+$0.139
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK2209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.114
100+$0.105
250+$0.097
500+$0.088
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
53.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
95W6339

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.311
100+$0.295
250+$0.277
500+$0.264
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
26W9152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.028
100+$0.026
250+$0.021
500+$0.018
More Pricing...
53.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.017
100+$0.016
250+$0.014
500+$0.013
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
86T3300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.027
100+$0.024
250+$0.020
500+$0.017
More Pricing...
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W3046

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
15000+$0.011
25000+$0.010
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
93T7399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.781
100+$0.547
53.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
30+$0.048
100+$0.044
250+$0.037
500+$0.033
More Pricing...
53.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 165 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK