0
0 Items$0.00

56.2kohm Chip SMD Resistors :

191 Products Found
Find a huge range of 56.2kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
56.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
82AH8190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
25+$0.023
50+$0.018
100+$0.016
250+$0.014
More Pricing...
56.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53K0348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.034
50+$0.031
100+$0.028
250+$0.021
More Pricing...
56.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.045
100+$0.038
1000+$0.025
5000+$0.020
56.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.030
100+$0.023
250+$0.020
500+$0.017
More Pricing...
56.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
68AC6386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
10+$0.155
100+$0.103
56.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AH8008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.235
50+$0.208
100+$0.127
250+$0.103
More Pricing...
56.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
96AC8068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
10+$0.937
25+$0.868
50+$0.823
100+$0.787
More Pricing...
56.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
10+$0.341
25+$0.309
50+$0.277
100+$0.245
More Pricing...
56.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.005
56.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
56.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
56.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
56.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
59AK2976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
56.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
56.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
65T8492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.035
100+$0.030
1000+$0.018
5000+$0.012
More Pricing...
56.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.235
25+$0.151
50+$0.107
100+$0.081
250+$0.062
More Pricing...
56.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.014
50+$0.012
56.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH7976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.018
50+$0.013
100+$0.010
250+$0.007
More Pricing...
56.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
26T2916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.760
10+$7.430
25+$7.070
50+$6.720
100+$6.310
More Pricing...
56.2kohm
400mW
1206 [3216 Metric]
± 0.1%
Thin Film
Sulfur Resistant
PAT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W4427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.024
56.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
25+$0.069
50+$0.050
56.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
25+$0.048
50+$0.045
100+$0.041
250+$0.034
More Pricing...
56.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
93T7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.140
100+$0.766
500+$0.620
5000+$0.433
10000+$0.423
More Pricing...
56.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92K7762

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.615
10+$0.456
25+$0.413
50+$0.370
100+$0.327
More Pricing...
56.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK