0
0 Items$0.00

60.4ohm Chip SMD Resistors :

192 Products Found
Find a huge range of 60.4ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, Holsworthy - Te Connectivity & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
25+$0.023
50+$0.018
100+$0.016
250+$0.014
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.025
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
25+$0.069
50+$0.050
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53K3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.114
50+$0.107
100+$0.096
250+$0.088
60.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
53W4878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.048
100+$0.039
1000+$0.027
5000+$0.020
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K2546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.049
50+$0.045
100+$0.041
250+$0.034
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
60.4ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
53K0403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.041
50+$0.038
100+$0.034
250+$0.027
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K7191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.027
100+$0.021
250+$0.020
500+$0.017
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
28W3933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
25+$0.034
50+$0.031
100+$0.030
250+$0.023
More Pricing...
60.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
96AC9619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
60.4ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK0632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.017
50+$0.016
100+$0.013
250+$0.012
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK2704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
67AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
25+$0.075
50+$0.069
100+$0.063
250+$0.052
More Pricing...
60.4ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
58AK7024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.036
50+$0.032
100+$0.028
250+$0.023
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK8140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.016
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.013
250+$0.012
1000+$0.010
60.4ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
51AM7095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
60.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
29AM4751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.085
50+$0.080
100+$0.074
60.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
85AK4507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.266
10+$0.095
100+$0.082
1000+$0.060
60.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42K3982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.020
30000+$0.018
60.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
46AK9516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.409
10+$0.358
25+$0.345
50+$0.331
100+$0.323
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
03AJ2039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.334
100+$0.198
1000+$0.134
60.4ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK