0
0 Items$0.00

604kohm Chip SMD Resistors :

107 Products Found
Find a huge range of 604kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.035
100+$0.024
250+$0.018
500+$0.015
More Pricing...
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.054
100+$0.046
1000+$0.031
5000+$0.021
More Pricing...
604kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
10+$0.117
100+$0.067
1000+$0.044
5000+$0.032
More Pricing...
604kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.017
500+$0.014
More Pricing...
604kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AC7838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
10+$0.139
100+$0.122
1000+$0.090
5000+$0.070
More Pricing...
604kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.029
100+$0.019
250+$0.018
500+$0.017
More Pricing...
604kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
604kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
53W4655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.054
100+$0.028
1000+$0.017
5000+$0.015
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
604kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
12AC1524

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.004
604kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
604kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W3090

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
15000+$0.011
25000+$0.010
604kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
100+$0.068
1000+$0.057
5000+$0.031
10000+$0.029
More Pricing...
604kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98Y2175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.261
100+$0.158
1000+$0.106
5000+$0.071
10000+$0.068
More Pricing...
604kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
11AC3052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.215
100+$0.125
1000+$0.089
5000+$0.058
10000+$0.057
More Pricing...
604kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AC8358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
30+$0.045
100+$0.030
250+$0.021
500+$0.016
More Pricing...
604kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
38AC2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92Y2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.307
100+$0.202
1000+$0.197
604kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
64AK9715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
20+$0.044
30+$0.038
50+$0.031
100+$0.026
More Pricing...
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK6376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.015
100+$0.014
More Pricing...
604kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
30AK7185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.019
30+$0.018
50+$0.017
100+$0.015
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK8143

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
30000+$0.011
50000+$0.010
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK9086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
20+$0.083
30+$0.082
50+$0.081
100+$0.079
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.033
30+$0.032
50+$0.029
100+$0.026
More Pricing...
604kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK