0
0 Items$0.00

7.5Mohm Chip SMD Resistors :

72 Products Found
Find a huge range of 7.5Mohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Rohm, CGS - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
96AC9037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.900
25+$4.690
100+$4.320
250+$3.890
500+$3.480
More Pricing...
7.5Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC1477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.170
100+$1.070
250+$0.941
500+$0.838
More Pricing...
7.5Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.430
25+$2.300
100+$2.090
250+$1.870
500+$1.700
More Pricing...
7.5Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC6174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$3.480
100+$3.210
250+$2.900
500+$2.600
More Pricing...
7.5Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
49AK2737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.021
100+$0.016
250+$0.014
500+$0.013
More Pricing...
7.5Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK9829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.399
10+$0.155
100+$0.136
1000+$0.099
5000+$0.082
More Pricing...
7.5Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.027
100+$0.024
250+$0.020
500+$0.017
More Pricing...
7.5Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
30+$0.038
100+$0.036
250+$0.028
500+$0.026
More Pricing...
7.5Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24W3131

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
15000+$0.011
25000+$0.010
7.5Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.027
100+$0.024
250+$0.020
500+$0.017
More Pricing...
7.5Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
50AC5616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.203
30+$0.179
100+$0.158
250+$0.098
500+$0.080
More Pricing...
7.5Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC9447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.479
30+$0.422
100+$0.373
250+$0.229
500+$0.187
More Pricing...
7.5Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
46AC9977

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.044
7.5Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
72AC6020

RoHS

Each
10+$0.107
100+$0.092
500+$0.071
1000+$0.064
2500+$0.055
More Pricing...
7.5Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
55AC2553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
30+$0.114
100+$0.098
250+$0.067
500+$0.051
More Pricing...
7.5Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC1361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.212
7.5Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
50AC9512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.207
30+$0.168
100+$0.143
250+$0.099
500+$0.075
More Pricing...
7.5Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
55AC2616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.203
30+$0.179
100+$0.158
250+$0.098
500+$0.080
More Pricing...
7.5Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC1047

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.040
7.5Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
34AH3949

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.590
30+$1.420
100+$1.250
250+$1.170
500+$1.130
More Pricing...
7.5Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
34AH3657

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.320
100+$1.210
250+$1.080
500+$0.970
More Pricing...
7.5Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
14AJ2420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.447
30+$0.436
100+$0.425
250+$0.398
500+$0.381
More Pricing...
7.5Mohm
400mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
MCA AT Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH4203

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$3.280
25+$2.140
100+$1.920
250+$1.820
500+$1.760
More Pricing...
7.5Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
30AK7203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.017
100+$0.016
250+$0.014
500+$0.013
More Pricing...
7.5Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AK0916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.697
30+$0.628
100+$0.574
250+$0.508
500+$0.454
More Pricing...
7.5Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK