0
0 Items$0.00

82ohm Chip SMD Resistors :

376 Products Found
Find a huge range of 82ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, CGS - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K2661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.057
100+$0.041
250+$0.034
500+$0.031
More Pricing...
82ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
41AH5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
25+$0.101
100+$0.087
250+$0.072
500+$0.065
More Pricing...
82ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72M6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.026
100+$0.020
250+$0.016
500+$0.014
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
05X8849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.040
100+$0.034
1000+$0.021
5000+$0.017
More Pricing...
82ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
64R5301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.026
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AH4163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.733
100+$0.527
500+$0.493
5000+$0.463
More Pricing...
82ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.037
100+$0.033
1000+$0.020
5000+$0.013
More Pricing...
82ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P1461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.383
25+$0.311
100+$0.290
250+$0.268
500+$0.250
More Pricing...
82ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65T8691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.034
100+$0.028
1000+$0.017
5000+$0.011
More Pricing...
82ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K0505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
82ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
94W6394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.053
100+$0.034
250+$0.024
500+$0.018
More Pricing...
82ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-
-
-
05X8530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.135
100+$0.126
1000+$0.114
5000+$0.105
More Pricing...
82ohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
10+$0.139
100+$0.081
1000+$0.057
5000+$0.041
More Pricing...
82ohm
100mW
0805 [2012 Metric]
± 0.5%
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
70AC9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.352
100+$0.312
250+$0.192
500+$0.156
More Pricing...
82ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC5736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.561
100+$0.517
250+$0.474
500+$0.449
More Pricing...
82ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.920
100+$1.750
250+$1.590
500+$1.450
More Pricing...
82ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC9146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.027
100+$0.023
250+$0.018
500+$0.016
More Pricing...
82ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
25+$2.400
100+$2.190
250+$1.930
500+$1.890
More Pricing...
82ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
70AC9811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.307
100+$0.271
250+$0.166
500+$0.136
More Pricing...
82ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$2.540
100+$2.330
250+$2.100
500+$1.890
More Pricing...
82ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AH2513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
10+$0.234
100+$0.126
1000+$0.088
5000+$0.055
More Pricing...
82ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.780
25+$3.340
100+$2.780
250+$2.640
500+$2.500
More Pricing...
82ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ6701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
10+$0.092
100+$0.080
1000+$0.054
5000+$0.044
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ5961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.557
10+$0.305
100+$0.189
1000+$0.125
5000+$0.111
More Pricing...
82ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
67AH6597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
10+$0.337
100+$0.317
500+$0.297
5000+$0.278
More Pricing...
82ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 376 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK