0
0 Items$0.00

9.09kohm Chip SMD Resistors :

217 Products Found
Find a huge range of 9.09kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TE Connectivity - Holsworthy & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.025
100+$0.021
250+$0.017
500+$0.015
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.047
100+$0.039
250+$0.032
500+$0.028
More Pricing...
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
08AH7990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
25+$0.025
100+$0.015
250+$0.011
500+$0.008
More Pricing...
9.09kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.024
250+$0.022
500+$0.021
More Pricing...
9.09kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.404
10+$0.154
100+$0.136
1000+$0.106
5000+$0.086
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
-
68AC6522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
10+$0.170
100+$0.103
1000+$0.072
5000+$0.071
More Pricing...
9.09kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85AJ1043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.336
100+$0.329
250+$0.322
500+$0.318
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC2587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$0.966
100+$0.677
250+$0.656
500+$0.632
More Pricing...
9.09kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.218
100+$0.207
250+$0.204
500+$0.182
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$1.630
100+$1.470
250+$1.330
500+$1.210
More Pricing...
9.09kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH1645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.026
100+$0.021
250+$0.018
500+$0.015
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK4132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.107
100+$0.101
250+$0.096
500+$0.090
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.081
100+$0.076
250+$0.072
500+$0.070
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.038
100+$0.028
250+$0.026
500+$0.025
More Pricing...
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
61AK7574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.161
100+$0.153
250+$0.142
500+$0.126
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.029
100+$0.019
250+$0.018
500+$0.017
More Pricing...
9.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.026
100+$0.022
250+$0.017
500+$0.014
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
15AN1382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.028
100+$0.019
250+$0.018
500+$0.017
More Pricing...
9.09kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
65T8542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.035
100+$0.029
1000+$0.017
5000+$0.013
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH5623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.039
15000+$0.036
25000+$0.032
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.057
30+$0.049
50+$0.040
100+$0.035
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86Y0078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.075
1000+$0.050
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 217 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK