0
0 Items$0.00

9.1ohm Chip SMD Resistors :

100 Products Found
Find a huge range of 9.1ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Panasonic, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
10+$0.063
25+$0.059
50+$0.053
100+$0.049
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43X3034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$0.720
100+$0.519
500+$0.373
9.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
79AC3265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
10+$0.169
100+$0.100
1000+$0.067
9.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
92AH0619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.720
10+$3.170
25+$2.690
50+$2.560
100+$2.450
9.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
82AH6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.092
9.1ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
97AC0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.050
9.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
9.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AH2044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.081
100+$0.067
1000+$0.045
9.1ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94X2155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.100
100+$0.057
1000+$0.039
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T4047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.064
50+$0.048
9.1ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
72AC6070

RoHS

Date/Lot Code

Each
10+$0.253
100+$0.157
500+$0.126
1000+$0.103
9.1ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y5927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.230
100+$0.827
500+$0.622
5000+$0.484
9.1ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
34AH3971

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.960
25+$1.880
50+$1.800
100+$1.700
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
34AH4225

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$3.130
10+$2.980
25+$2.850
50+$2.730
100+$2.580
9.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
83AH4670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.134
50+$0.049
100+$0.038
500+$0.030
1000+$0.027
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MC CQ Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH3679

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.812
25+$0.695
50+$0.668
100+$0.652
9.1ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
34AH4479

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$4.410
10+$4.200
25+$4.020
50+$3.840
100+$3.630
9.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
42AK4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
25+$0.088
50+$0.075
100+$0.063
250+$0.052
More Pricing...
9.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
33AK3060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
9.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
74AJ2498

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$3.660
100+$3.050
250+$2.810
500+$2.630
1000+$2.490
9.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
42AK4896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
25+$0.095
50+$0.091
100+$0.087
250+$0.073
More Pricing...
9.1ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
50AK6978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
25+$0.043
50+$0.039
100+$0.037
250+$0.034
More Pricing...
9.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
42AK4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
10+$0.131
25+$0.102
50+$0.087
100+$0.074
More Pricing...
9.1ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
25+$0.098
50+$0.084
100+$0.070
250+$0.059
More Pricing...
9.1ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK