Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP5931L1000FEA SMD Current Sense Resistor, 100 µohm, WSLP Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AK0501
Re-Reel67AK0500
Cut Tape67AK0500
Product RangeWSLP Series
Your Part Number
699 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.510 | $6.51 |
| Total Price | $6.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $4.010 |
| 25+ | $3.600 |
| 50+ | $3.240 |
| 100+ | $2.880 |
| 250+ | $2.560 |
| 500+ | $2.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.810 |
| 2000+ | $2.660 |
| 4000+ | $2.390 |
| 6000+ | $2.310 |
| 10000+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP5931L1000FEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AK0501
Re-Reel67AK0500
Cut Tape67AK0500
Product RangeWSLP Series
Technical Datasheet
Resistance100µohm
Product RangeWSLP Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+ 300ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+ 300ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP5931L1000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate