0
0 Items$0.00

2W Current Sense Through Hole Resistors :

36 Products Found
Find a huge range of 2W Current Sense Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Ohmite, Caddock, KOA & Vitrohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
83T5279

RoHS

Date/Lot Code

Each
1+$21.110
25+$13.080
100+$11.100
250+$10.880
500+$10.650
More Pricing...
5mohm
SR Series
2W
Thick Film
Radial Leaded
± 1%
0ppm/°C to +300ppm/°C
2.29mm
14.35mm
10.16mm
-15°C
105°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.431
10+$0.277
25+$0.210
50+$0.199
100+$0.186
More Pricing...
0.33ohm
RR Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
9mm
-
-
-55°C
155°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.459
10+$0.296
25+$0.222
50+$0.204
100+$0.182
More Pricing...
500mohm
FKN Series
2W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
11.5mm
-
-
-40°C
155°C
-
84H0318

RoHS

Date/Lot Code

Each
1+$12.680
25+$12.100
100+$10.460
250+$9.670
500+$8.610
More Pricing...
0.008ohm
SR Series
2W
Thick Film
-
± 1%
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
64K7861

RoHS

Date/Lot Code

Each
1+$5.840
25+$3.530
100+$2.710
250+$2.560
500+$2.380
More Pricing...
0.03ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
84AH7612

RoHS

Each
5+$0.418
10+$0.271
15+$0.239
25+$0.207
50+$0.197
More Pricing...
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
84AH7614

RoHS

Each
5+$0.418
10+$0.271
15+$0.239
25+$0.207
50+$0.197
More Pricing...
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
52AJ5226

RoHS

Each
1+$2.430
10+$1.460
25+$1.320
50+$1.190
100+$1.060
More Pricing...
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 3%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ4895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$1.160
100+$1.070
250+$0.949
500+$0.852
More Pricing...
0.1ohm
CRS Series
2W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9.7mm
-
-
-55°C
350°C
-
84AH7607

RoHS

Each
5+$0.463
10+$0.300
15+$0.265
25+$0.228
50+$0.217
More Pricing...
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
84AH7613

RoHS

Each
5+$0.813
10+$0.532
15+$0.458
25+$0.384
50+$0.382
More Pricing...
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
52AJ4864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.518
100+$0.364
250+$0.316
500+$0.296
More Pricing...
0.2ohm
CRP Series
2W
Wirewound
Axial Leaded
± 5%
-
9.7mm
-
-
-55°C
350°C
-
84AH7606

RoHS

Each
5+$0.855
10+$0.609
15+$0.491
25+$0.372
50+$0.368
More Pricing...
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
46AM5401

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.47ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5406

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.75ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5405

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.68ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5402

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.51ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5404

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.62ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5407

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.82ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5408

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.91ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
46AM5403

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
0.56ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
80AK6476

RoHS

Each
1+$7.190
10+$4.950
25+$4.490
50+$4.030
100+$3.700
More Pricing...
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
60H6221

RoHS

Each
50+$10.600
100+$9.790
150+$9.590
250+$9.390
500+$9.200
More Pricing...
10mohm
SR Series
2W
Thick Film
-
± 1%
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
81H2595

RoHS

Each
50+$9.350
100+$8.620
150+$8.460
250+$8.270
500+$8.110
More Pricing...
100mohm
SR Series
2W
Thick Film
-
± 1%
+100, -50ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
65H7604

RoHS

Each
50+$9.350
100+$8.620
150+$8.460
250+$8.270
500+$8.110
More Pricing...
1ohm
SR Series
2W
Thick Film
-
± 1%
+100, -50ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK