0
0 Items$0.00

7W Current Sense Through Hole Resistors :

13 Products Found
Find a huge range of 7W Current Sense Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Ohmite & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
75AJ0151

RoHS

TE CONNECTIVITY - CGS
Each
1+$4.450
10+$2.820
25+$2.430
50+$2.280
100+$2.130
More Pricing...
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
± 10%
± 200ppm/°C
22.2mm
-55°C
200°C
46AM5584

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.82ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5585

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.640
10+$1.450
25+$1.210
50+$1.100
100+$1.020
More Pricing...
0.91ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5581

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.62ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5579

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5582

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.68ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5583

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.75ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5580

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
46AM5578

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.650
10+$1.460
25+$1.220
50+$1.110
100+$1.030
More Pricing...
0.47ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
64K7934

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
200°C
64K7931

RoHS

Each
Pricing is unavailable. Please contact customer services.
5mohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 100ppm/°C
38.1mm
-55°C
275°C
64K7935

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.025ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
275°C
64K7938

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
275°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK