New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Fixed Precision Resistor Networks
                                                                                                  Print Page

                                                                                                  HVD5-B20M-050-05

                                                                                                  Resistor Network, 19.8 Mohm, HVD Series, 200 kohm, 2 Elements, Voltage Divider, Radial Leaded

                                                                                                  Date/Lot Code

                                                                                                  CADDOCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CADDOCK HVD5-B20M-050-05
                                                                                                  ManufacturerCADDOCK
                                                                                                  Manufacturer Part NoHVD5-B20M-050-05
                                                                                                  Newark Part No.45AC5870
                                                                                                  Product RangeHVD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$94.290
                                                                                                  5+$83.560
                                                                                                  10+$72.840
                                                                                                  25+$67.780
                                                                                                  50+$63.280
                                                                                                  100+$58.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $94.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CADDOCK
                                                                                                  ManufacturerCADDOCK
                                                                                                  Manufacturer Part NoHVD5-B20M-050-05
                                                                                                  Newark Part No.45AC5870
                                                                                                  Product RangeHVD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance R119.8Mohm
                                                                                                  Product RangeHVD Series
                                                                                                  Resistance R2200kohm
                                                                                                  No. of Elements2Elements
                                                                                                  Network Circuit TypeVoltage Divider
                                                                                                  Resistor Case / PackageRadial Leaded
                                                                                                  No. of Pins6Pins
                                                                                                  Power Rating per Resistor-
                                                                                                  Absolute Resistance Tolerance± 0.25%
                                                                                                  Absolute TCR± 30ppm/°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Resistance R1

                                                                                                  19.8Mohm

                                                                                                  Resistance R2

                                                                                                  200kohm

                                                                                                  Network Circuit Type

                                                                                                  Voltage Divider

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Absolute Resistance Tolerance

                                                                                                  ± 0.25%

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HVD Series

                                                                                                  No. of Elements

                                                                                                  2Elements

                                                                                                  Resistor Case / Package

                                                                                                  Radial Leaded

                                                                                                  Power Rating per Resistor

                                                                                                  -

                                                                                                  Absolute TCR

                                                                                                  ± 30ppm/°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.