MELF SMD Resistors :

3,106 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65AC3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.152
100+$0.133
250+$0.106
500+$0.093
More Pricing...
0.22ohm
SMM0204 Series
-
200V
Thin Film
250mW
± 5%
± 100ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
27W0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.220
100+$0.187
250+$0.129
500+$0.098
More Pricing...
100ohm
CSR Series
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
-
-
19J4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.148
100+$0.141
250+$0.132
500+$0.125
More Pricing...
1kohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
54R1823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.071
6000+$0.068
9000+$0.065
15000+$0.064
30000+$0.062
More Pricing...
1kohm
MMA Series
-
200V
Thin Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
19J4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
25+$0.171
100+$0.143
250+$0.136
500+$0.128
More Pricing...
390ohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
88H1727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.883
25+$0.663
100+$0.631
250+$0.599
500+$0.567
More Pricing...
51kohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
98Y2388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.110
100+$0.099
250+$0.085
500+$0.076
More Pricing...
240ohm
SMM Series
-
200V
Thin Film
250mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
27W0984

RoHS

Each
1+$0.314
10+$0.136
25+$0.109
50+$0.081
100+$0.062
More Pricing...
47kohm
MCF Series
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
-
-
27W0875

RoHS

Each
1+$0.753
10+$0.540
25+$0.481
50+$0.423
100+$0.362
More Pricing...
220kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
15R0750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
25+$0.279
100+$0.252
250+$0.221
500+$0.199
More Pricing...
100ohm
CMA 0204 Series
-
200V
Carbon Film
400mW
± 2%
-250ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
65AC3547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.161
100+$0.133
250+$0.126
500+$0.118
More Pricing...
150ohm
MMB Series
-
350V
Thin Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
98Y2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.161
100+$0.154
250+$0.146
500+$0.138
More Pricing...
100ohm
SMM Series
-
350V
Thin Film
400mW
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
27W0977

RoHS

Each
1+$0.314
10+$0.136
25+$0.109
50+$0.081
100+$0.062
More Pricing...
390ohm
MCF Series
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
-
-
27W0870

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
20kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
27W0850

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
12kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
27W0927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.220
100+$0.187
250+$0.129
500+$0.098
More Pricing...
22ohm
CSR Series
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
-
-
86C7506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.083
100+$0.071
250+$0.067
500+$0.063
More Pricing...
100ohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
64K1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.061
6000+$0.060
9000+$0.058
15000+$0.057
30000+$0.055
More Pricing...
4.7ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.739
25+$0.622
100+$0.573
250+$0.393
500+$0.329
More Pricing...
10ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
98Y2459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.157
100+$0.150
250+$0.142
500+$0.133
More Pricing...
10ohm
SMM Series
-
350V
Thin Film
400mW
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
27W0837

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
75ohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
27W0858

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
15kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
27W0964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.220
100+$0.187
250+$0.129
500+$0.098
More Pricing...
220kohm
CSR Series
-
300V
Metal Film
500mW
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
-
-
27W0883

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
3kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
27W0886

RoHS

Each
1+$0.706
10+$0.507
25+$0.452
50+$0.398
100+$0.339
More Pricing...
3.3kohm
MCF Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
-
-
1-25 of 3106 items
of 125 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK