0
0 Items$0.00

800W Panel / Chassis Mount Resistors :

62 Products Found
Find a huge range of 800W Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
29AM8119

RoHS

Date/Lot Code

Each
1+$274.460
5+$241.620
10+$208.790
25+$202.290
50+$195.770
More Pricing...
470ohm
800W
LPS 800 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
60mm
57mm
25.8mm
-55°C
175°C
-
38AJ1466

RoHS

Date/Lot Code

Each
1+$248.710
5+$230.500
10+$212.280
25+$202.110
50+$191.930
More Pricing...
100ohm
800W
LPSA 800 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
AEC-Q200
88AH7040

RoHS

Each
1+$121.950
5+$115.230
10+$108.460
25+$100.350
50+$98.430
More Pricing...
22ohm
800W
-
± 10%
Screw
5kV
Thick Film
± 100ppm/K
-
Panel Mount
65mm
60mm
32mm
-55°C
155°C
-
51AK0566

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$160.500
10+$139.720
25+$133.650
50+$127.560
More Pricing...
1.5kohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0581

RoHS

TE CONNECTIVITY - CGS
Each
1+$180.260
5+$159.610
10+$134.840
25+$128.170
50+$121.490
More Pricing...
68ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0577

RoHS

TE CONNECTIVITY - CGS
Each
1+$183.540
5+$159.170
10+$134.800
25+$132.080
50+$129.350
More Pricing...
4.7ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0570

RoHS

TE CONNECTIVITY - CGS
Each
1+$183.580
5+$164.050
10+$144.500
25+$133.000
50+$121.490
More Pricing...
150ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0578

RoHS

TE CONNECTIVITY - CGS
Each
1+$186.610
5+$161.640
10+$136.660
25+$131.220
50+$125.750
More Pricing...
47ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0572

RoHS

TE CONNECTIVITY - CGS
Each
1+$159.270
5+$144.590
10+$129.910
25+$125.700
50+$121.490
More Pricing...
22ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0565

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$160.500
10+$139.720
25+$134.650
50+$129.580
More Pricing...
1kohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0579

RoHS

TE CONNECTIVITY - CGS
Each
1+$159.270
5+$149.490
10+$139.720
25+$134.540
50+$129.350
More Pricing...
470ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0580

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.300
5+$160.520
10+$139.720
25+$134.540
50+$129.350
More Pricing...
6.8ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0582

RoHS

TE CONNECTIVITY - CGS
Each
1+$159.270
5+$149.490
10+$139.720
25+$134.540
50+$129.350
More Pricing...
680ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0573

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$158.040
10+$134.800
25+$128.140
50+$121.490
More Pricing...
220ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0574

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$158.040
10+$134.800
25+$128.140
50+$121.490
More Pricing...
3.3ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0575

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$158.070
10+$134.840
25+$128.170
50+$121.490
More Pricing...
33ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0567

RoHS

TE CONNECTIVITY - CGS
Each
1+$181.280
5+$158.070
10+$134.840
25+$128.170
50+$121.490
More Pricing...
10ohm
800W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
47T7556

RoHS

Date/Lot Code

Each
15+$200.660
30+$191.930
45+$188.090
75+$184.260
150+$180.420
More Pricing...
2ohm
800W
LPS 800 Series
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
58R2602

RoHS

Each
15+$191.930
30+$188.090
45+$184.260
75+$180.420
150+$176.570
More Pricing...
10ohm
800W
LPS 800 Series
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
58R2603

RoHS

Each
15+$195.770
30+$191.930
45+$188.090
75+$184.260
150+$180.420
More Pricing...
100ohm
800W
LPS 800 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
19X8614

RoHS

Each
15+$251.550
45+$242.810
75+$237.950
900ohm
800W
LPS 800 Series
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
38AJ1464

RoHS

Date/Lot Code

Each
15+$212.490
30+$202.300
45+$198.260
75+$194.210
150+$190.170
More Pricing...
1kohm
800W
LPSA 800 Series
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
AEC-Q200
58R2601

RoHS

Date/Lot Code

Each
15+$197.560
30+$191.930
45+$188.090
75+$184.260
150+$180.420
More Pricing...
1kohm
800W
LPS 800 Series
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
26Y9533

RoHS

Each
15+$190.050
30+$176.770
45+$173.240
75+$169.690
150+$166.160
More Pricing...
1kohm
800W
LPS 800 Series
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
26Y9534

RoHS

Each
15+$181.480
30+$181.460
45+$177.840
75+$174.210
150+$170.580
More Pricing...
22ohm
800W
LPS 800 Series
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK