Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPSA800H1R00JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AJ1464
Product RangeLPSA 800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $200.280 |
| 30+ | $187.800 |
| 45+ | $184.040 |
| 75+ | $180.280 |
| 150+ | $176.530 |
| 375+ | $172.770 |
Price for:Each
Minimum: 15
Multiple: 15
$3,004.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPSA800H1R00JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AJ1464
Product RangeLPSA 800 Series
Technical Datasheet
Resistance1ohm
Product RangeLPSA 800 Series
Power Rating800W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
1ohm
Power Rating
800W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
175°C
SVHC
Lead
Product Range
LPSA 800 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
