Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoFSE037520E5R00JECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AC5835
Product RangeFSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $224.810 |
| 30+ | $59.390 |
| 50+ | $46.790 |
Price for:Each
Minimum: 10
Multiple: 10
$2,248.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFSE037520E5R00JECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AC5835
Product RangeFSE Series
Technical Datasheet
Resistance5ohm
Product RangeFSE Series
Power Rating375W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Temperature
Resistor MountingChassis Mount
Product Length266.7mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Product Overview
FSE series is an industrial power wirewound resistor.
- Fixed edge wound tubular
- High temperature silicone coating
- Complete welded construction
- Excellent stability in operation (< 3% change in resistance)
Technical Specifications
Resistance
5ohm
Power Rating
375W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Temperature
Product Length
266.7mm
Product Height
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Product Range
FSE Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate