3.9ohm Panel / Chassis Mount Resistors:

37 Products Found
Find a huge range of 3.9ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC4074

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$139.950
5+
$124.400
10+
$108.840
25+
$104.820
50+
$99.890
More Pricing...
3.9ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
95X3239

RoHS

Date/Lot Code

Each
1+
$16.810
10+
$15.720
25+
$14.640
50+
$13.680
100+
$12.610
More Pricing...
3.9ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
96X3880

RoHS

Date/Lot Code

Each
1+
$69.450
5+
$61.970
10+
$54.490
25+
$52.870
50+
$50.700
More Pricing...
3.9ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
26M4099

RoHS

Date/Lot Code

Each
1+
$9.260
10+
$5.840
25+
$5.610
50+
$5.380
100+
$4.980
More Pricing...
3.9ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
26M4000

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$4.010
25+
$3.840
50+
$3.670
100+
$3.420
More Pricing...
3.9ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
98K2850

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$10.820
10+
$6.980
25+
$6.550
50+
$5.950
100+
$5.360
More Pricing...
3.9ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
96X3793

RoHS

Date/Lot Code

Each
1+
$50.200
5+
$45.740
10+
$41.260
25+
$40.190
50+
$38.100
More Pricing...
3.9ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X3593

RoHS

Date/Lot Code

Each
1+
$32.780
5+
$28.710
10+
$24.660
25+
$22.550
50+
$21.840
More Pricing...
3.9ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
79AJ0959

RoHS

Date/Lot Code

Each
1+
$34.210
3.9ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
16R9905

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$4.050
25+
$3.840
50+
$3.480
100+
$3.120
More Pricing...
3.9ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
96X4141

RoHS

Date/Lot Code

Each
1+
$32.290
10+
$22.620
25+
$20.900
50+
$19.660
100+
$18.710
More Pricing...
3.9ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
96X3961

RoHS

Date/Lot Code

Each
1+
$27.680
10+
$18.890
25+
$17.680
50+
$16.710
100+
$15.810
More Pricing...
3.9ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X4030

RoHS

Date/Lot Code

Each
1+
$28.460
10+
$20.530
25+
$17.160
50+
$16.500
100+
$15.450
More Pricing...
3.9ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X3994

RoHS

Date/Lot Code

Each
1+
$82.850
5+
$75.330
10+
$67.790
25+
$64.040
50+
$62.300
More Pricing...
3.9ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
96X3730

RoHS

Date/Lot Code

Each
1+
$38.920
5+
$34.620
10+
$30.280
25+
$29.620
50+
$28.360
More Pricing...
3.9ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X3921

RoHS

Date/Lot Code

Each
1+
$87.210
5+
$78.270
10+
$70.160
25+
$68.270
50+
$64.830
More Pricing...
3.9ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
43AC4079

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$265.670
5+
$248.090
10+
$230.510
25+
$217.210
3.9ohm
TE Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
96X3652

RoHS

Date/Lot Code

Each
1+
$30.190
3.9ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
49AK2454

RoHS

Each
1+
$34.810
250+
$33.570
500+
$31.700
3.9ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
49AK2480

RoHS

Each
1+
$134.100
100+
$129.320
200+
$122.130
500+
$112.550
3.9ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
49AK2520

RoHS

Each
1+
$41.770
250+
$40.270
500+
$38.050
3.9ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2418

RoHS

Each
1+
$116.580
100+
$112.410
200+
$106.170
500+
$97.850
3.9ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
49AK2206

RoHS

Each
1+
$178.670
100+
$172.290
200+
$162.720
500+
$149.960
3.9ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
42AK5858

RoHS

Date/Lot Code

Each
1+
$76.660
5+
$71.030
10+
$65.400
25+
$55.660
50+
$53.200
3.9ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
49AK2342

RoHS

Each
1+
$84.140
100+
$81.140
200+
$76.630
500+
$70.620
3.9ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK