6ohm Panel / Chassis Mount Resistors:
9 Products FoundFind a huge range of 6ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Cgs, TT Electronics / Welwyn, Bourns & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.400 10+ $13.720 25+ $12.420 50+ $10.530 100+ $9.110 More Pricing... | 6ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | High Stability | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $58.440 5+ $53.810 10+ $49.150 25+ $45.940 50+ $43.620 More Pricing... | 6ohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kVAC | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 143mm | 73mm | 42mm | - | - | - | ||||||
25AM9152 RoHS | MULTICOMP PRO | Each | 1+ $3.330 | 6ohm | MP PDMT Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | ||||
20AM2935 RoHS | Each | 1+ $13.200 10+ $7.430 25+ $6.900 50+ $6.530 100+ $6.200 | 6ohm | Riedon UAL Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
94AM1493 RoHS | Each | 1+ $9.620 10+ $9.230 25+ $8.130 50+ $7.600 100+ $6.870 More Pricing... | 6ohm | WH Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 75ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | |||||
01F9906 | Each | 1+ $17.590 10+ $16.710 25+ $14.470 50+ $13.430 100+ $11.830 More Pricing... | 6ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $19.560 10+ $16.810 25+ $13.510 50+ $12.500 100+ $10.100 | 6ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9752 | Each | 1+ $11.320 10+ $10.760 25+ $10.040 50+ $8.800 100+ $8.190 More Pricing... | 6ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 100+ $5.370 500+ $4.900 1000+ $4.660 2500+ $4.440 | 6ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 72.5mm | 30mm | 17mm | - | - | - | ||||||