Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3522J-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH8069
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $976.670 |
| 5+ | $957.140 |
| 10+ | $937.610 |
| 25+ | $918.060 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$976.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3522J-LAB-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH8069
Technical Datasheet
Power Rating3W
Range of Resistor Values0 ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit7600
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3522 series is a SMD power resistor. This low cost high power device, suitable for auto placement in volume and for most applications, including high frequency operations.
- 3W power at 70°C
- Small size to power ratio
- 500V maximum overload
- 250V working voltage
- Terminal finish matte Sn over Ni
- AEC-Q200 qualified
- Temperature range from -55°C to +155°C
Technical Specifications
Kit Contents
100-Pcs of Each 76 Values 2512Size, 5%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors
Range of Resistor Values
0 ohm to 1Mohm
No. of Items in Kit
7600
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability