0.6ohm Through Hole Resistors:

2 Products Found
Find a huge range of 0.6ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Arcol & Caddock
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79Y3836

RoHS

Date/Lot Code

Each
1+
$20.410
0.6ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
16.01mm
5.21mm
-65°C
175°C
65H7679

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.6ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK