Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD01-SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3093
Your Part Number
1,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.920 |
| 25+ | $3.850 |
| 50+ | $3.780 |
| 100+ | $3.690 |
| 250+ | $3.580 |
| 500+ | $3.480 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD01-SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3093
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max4W
Output Voltage Min800mV
Output Voltage Max4V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Height1.1mm
Depth2.5mm
Width2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
4W
Output Voltage Max
4V
Output Current Max
1A
Input Voltage DC Min
2.5V
Height
1.1mm
Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
800mV
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate