Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.27AJ4716
Product Rangei3A Series
Your Part Number
611 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.860 |
| 5+ | $44.090 |
| 10+ | $43.340 |
| 50+ | $42.580 |
| 100+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$44.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.27AJ4716
Product Rangei3A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max100W
Output Voltage Min5V
Output Voltage Max30V
Output Current Max4.5A
Output Current Max4.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth19.1mm
Width23.4mm
Product Rangei3A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Voltage Max
30V
Output Current Max
4.5A
Input Voltage DC Min
9V
Height
9.6mm
Width
23.4mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Module
Output Voltage Min
5V
Output Current Max
4.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
19.1mm
Product Range
i3A Series
Alternatives for I3A4W005A150V-001-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate