0
0 Items$0.00

DIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

13 Products Found
Find a huge range of DIP DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Pulse Electronics & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Voltage - Output 1
Output Current Max
Output Current Max
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
89AM5222

RoHS

PULSE ELECTRONICS
Each
1+$9.220
10+$8.800
25+$8.240
50+$7.620
100+$7.140
More Pricing...
ITE
DIP
1 Output
6W
12V
-
500mA
500mA
Fixed
-
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5221

RoHS

PULSE ELECTRONICS
Each
1+$8.600
10+$8.210
25+$7.690
50+$7.100
100+$6.670
More Pricing...
ITE
DIP
1 Output
5W
5V
-
1A
1A
Fixed
-
Through Hole
7V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5223

RoHS

PULSE ELECTRONICS
Each
1+$9.830
10+$9.380
25+$8.800
50+$8.130
100+$7.630
More Pricing...
ITE
DIP
1 Output
12W
12V
-
1A
1A
Fixed
-
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5219

RoHS

PULSE ELECTRONICS
Each
1+$8.600
10+$8.210
25+$7.690
50+$7.100
100+$6.670
More Pricing...
ITE
DIP
1 Output
3.3W
3.3V
-
1A
1A
Fixed
-
Through Hole
6V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+$14.850
5+$14.040
10+$13.370
25+$12.410
50+$11.540
More Pricing...
ITE
DIP
1 Output
2.5W
5V
-
500mA
500mA
Fixed
-
Through Hole
9V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
89AM5218

RoHS

Each
1+$9.220
10+$8.800
25+$8.240
50+$7.620
100+$7.140
More Pricing...
ITE
DIP
1 Output
1.65W
3.3V
-
500mA
500mA
Fixed
-
Through Hole
6V
30V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5216

RoHS

PULSE ELECTRONICS
Each
1+$12.120
5+$11.450
10+$10.910
25+$10.130
50+$9.420
More Pricing...
ITE
DIP
1 Output
10W
5V
-
2A
2A
Fixed
-
Through Hole
6.5V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
89AM5224

RoHS

PULSE ELECTRONICS
Each
1+$9.220
10+$8.800
25+$8.240
50+$7.620
100+$7.140
More Pricing...
ITE
DIP
1 Output
7.5W
15V
-
500mA
500mA
Fixed
-
Through Hole
18V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5227

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+$13.180
5+$12.450
10+$11.870
25+$11.020
50+$10.240
More Pricing...
ITE
DIP
1 Output
15W
5V
-
3A
3A
Fixed
-
Through Hole
7V
36V
-
14.87mm
10.4mm
6.5mm
-
89AM5226

RoHS

PULSE ELECTRONICS
Each
1+$14.850
5+$14.040
10+$13.370
25+$12.410
50+$11.540
More Pricing...
ITE
DIP
1 Output
6W
12V
-
500mA
500mA
Fixed
-
Through Hole
17V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
89AM5217

RoHS

PULSE ELECTRONICS
Each
1+$12.120
5+$11.450
10+$10.910
25+$10.130
50+$9.420
More Pricing...
ITE
DIP
1 Output
24W
12V
-
2A
2A
Fixed
-
Through Hole
15V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
14AC2286

RoHS

Each
120+$169.740
Railway
DIP
1 Output
100W
24V
24V
-
4.2A
Fixed, Adjustable
4.2A
Through Hole
57.6V
160V
EN
57.9mm
36.8mm
12.7mm
IRQ Series
89AM5220

RoHS

PULSE ELECTRONICS
Each
1+$9.220
10+$8.800
25+$8.240
50+$7.620
100+$7.140
More Pricing...
ITE
DIP
1 Output
2.5W
5V
-
500mA
500mA
Fixed
-
Through Hole
7V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER