Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSDC-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9831
Product RangeSDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.260 |
Price for:Each
Minimum: 1
Multiple: 1
$99.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSDC-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9831
Product RangeSDC Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & LED Lighting
DC / DC Converter TypeStep Down, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom13.6V
Output Current Max12A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min20V
Input Voltage DC Max32V
Depth98mm
Width88mm
Height49mm
Product RangeSDC Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & LED Lighting
No. of Outputs
1 Output
Output Voltage Nom
13.6V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
20V
Depth
98mm
Height
49mm
SVHC
To Be Advised
DC / DC Converter Type
Step Down, Module
Output Power Max
-
Output Current Max
12A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
88mm
Product Range
SDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate