0
0 Items$0.00

High Voltage DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
84Y5671

RoHS

Each
1+$533.650
5+$526.830
Regulated
-
1W
-
Positive Output
1W
-
Programmable
800µA
800µA
-
Through Hole
0V
1.25kV
11.5V
15.5V
CA Series
CE, UL
-
-
27.94mm
12.7mm
44.45mm
84Y5715

RoHS

Each
1+$455.560
5+$449.740
Regulated
-
1W
-
Positive Output
1W
-
Fixed, Adjustable
1mA
1mA
-
Through Hole
0V
1kV
11.5V
16V
C Series
CE, UL
-
-
28.19mm
12.7mm
35.56mm
84Y5738
Each
1+$817.410
5+$806.930
Regulated
-
1W
-
Negative Output
1W
-
Fixed, Adjustable
200µA
200µA
-
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
C Series
CE, UL
-
-
28.19mm
12.7mm
53.34mm
84Y6448

RoHS

Each
1+$258.960
5+$255.640
10+$252.320
Proportional
1 Output
500mW
200V
-
500mW
1.25mA
Adjustable
1.25mA
1.25mA
-200V
Through Hole
0V
200V
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6473
Each
1+$493.040
5+$486.700
Proportional
1 Output
500mW
3kV
Positive Output
500mW
167µA
Adjustable
167µA
167µA
-
Through Hole
0V
3kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6449

RoHS

Each
1+$246.520
5+$243.370
10+$240.200
Proportional
1 Output
500mW
450V
Positive Output
500mW
1.111mA
Adjustable
1.111mA
1.111mA
-
Through Hole
0V
450V
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5661

RoHS

Each
1+$525.850
5+$519.110
Regulated
-
1W
-
Positive Output
1W
-
Programmable
5mA
5mA
-
Through Hole
0V
200V
11.5V
15.5V
CA Series
CE, UL
-
-
27.94mm
12.7mm
44.45mm
84Y6450

RoHS

Each
1+$246.520
5+$243.370
10+$240.200
Proportional
1 Output
500mW
500V
Positive Output
500mW
1mA
Adjustable
1mA
1mA
-
Through Hole
0V
500V
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5733
Each
1+$731.520
5+$722.140
Regulated
-
1W
-
Negative Output
1W
-
Fixed, Adjustable
250µA
250µA
-
Through Hole
0V
-4kV
11.5V
16V
C Series
CE, UL
-
-
28.19mm
12.7mm
44.45mm
84Y5664

RoHS

Each
1+$551.880
5+$544.800
Regulated
-
1W
-
Negative Output
1W
-
Programmable
2mA
2mA
-
Through Hole
0V
-500V
4.75V
5.25V
CA Series
CE, UL
-
-
27.94mm
12.7mm
44.45mm
84Y6458

RoHS

Each
1+$296.320
5+$292.530
10+$288.720
Proportional
1 Output
500mW
900V
Positive Output
500mW
556µA
Adjustable
556µA
556µA
-
Through Hole
0V
900V
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6462

RoHS

Each
1+$298.810
5+$294.980
10+$291.130
Proportional
1 Output
500mW
-1kV
Negative Output
500mW
500µA
Adjustable
500µA
500µA
-
Through Hole
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6471
Each
1+$438.260
5+$432.630
Proportional
1 Output
500mW
-2kV
Negative Output
500mW
250µA
Adjustable
250µA
250µA
-
Through Hole
0V
-2kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6474
Each
1+$493.040
5+$486.700
Proportional
1 Output
500mW
-3kV
Negative Output
500mW
167µA
Adjustable
167µA
167µA
-
Through Hole
0V
-3kV
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5742
Each
1+$817.410
5+$806.930
Regulated
-
1W
-
Positive Output
1W
-
Fixed, Adjustable
166µA
166µA
-
Chassis Mount, Through Hole
0V
6kV
11.5V
16V
C Series
CE, UL
-
-
28.19mm
12.7mm
53.34mm
84Y6459

RoHS

Each
1+$298.810
5+$294.980
10+$291.130
Proportional
1 Output
500mW
1kV
Positive Output
500mW
500µA
Adjustable
500µA
500µA
-
Through Hole
0V
1kV
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5719

RoHS

Each
1+$541.450
5+$534.500
Regulated
-
1W
-
Negative Output
1W
-
Fixed, Adjustable
670µA
670µA
-
Through Hole
0V
-1.5kV
11.5V
16V
C Series
-
-
-
28.19mm
12.7mm
35.56mm
84Y6445

RoHS

Each
1+$249.060
5+$245.960
10+$242.850
Proportional
1 Output
500mW
300V
Positive Output
500mW
1.667mA
Adjustable
1.667mA
1.667mA
-
Through Hole
0V
300V
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6436

RoHS

Each
1+$313.740
5+$309.710
10+$305.690
Proportional
1 Output
500mW
50V
-
500mW
5mA
Adjustable
5mA
5mA
-50V
Through Hole
0V
50V
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5670

RoHS

Each
1+$559.670
5+$552.500
Regulated
-
1W
-
Negative Output
1W
-
Programmable
800µA
800µA
-
Through Hole
0V
-1.25kV
4.75V
5.25V
CA Series
CE, UL
-
-
27.94mm
12.7mm
44.45mm
84Y5718

RoHS

Each
1+$541.450
5+$534.500
Regulated
-
1W
-
Positive Output
1W
-
Fixed, Adjustable
670µA
670µA
-
Through Hole
0V
1.5kV
11.5V
16V
C Series
CE, UL
-
-
28.19mm
12.7mm
35.56mm
84Y6438

RoHS

Each
1+$201.710
5+$199.120
10+$196.540
Proportional
1 Output
500mW
150V
Positive Output
500mW
3.333mA
Adjustable
3.333mA
3.333mA
-
Through Hole
0V
150V
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER