Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $455.560 |
| 5+ | $449.740 |
Price for:Each
Minimum: 1
Multiple: 1
$455.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoC10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5715
Product RangeC Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
Output Power Max1W
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max1mA
Output Current Max1mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1kV
Input Voltage DC Min11.5V
DC / DC Converter Type-
Input Voltage DC Max16V
Approvals & StandardsCE, UL
Product RangeC Series
Height12.7mm
Depth35.56mm
Width28.19mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
Polarity
Positive Output
Power Rating
1W
Output Current Max
1mA
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Input Voltage DC Max
16V
Product Range
C Series
Depth
35.56mm
SVHC
No SVHC (15-Jan-2018)
Output Power Max
1W
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
1mA
Power Supply Mounting
Through Hole
Output Voltage Max
1kV
DC / DC Converter Type
-
Approvals & Standards
CE, UL
Height
12.7mm
Width
28.19mm
Technical Docs (2)
Alternatives for C10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

