Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.710 |
| 5+ | $199.120 |
| 10+ | $196.540 |
Price for:Each
Minimum: 1
Multiple: 1
$201.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ015-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6438
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
No. of Outputs1 Output
PolarityPositive Output
Output Power Max500mW
DC / DC Converter Output TypeAdjustable
Output Voltage - Output 1150V
Output Current - Output 13.333mA
Power Rating500mW
Output Voltage - Output 2-
Output Current Max3.333mA
Output Current Max3.333mA
Output Current - Output 2-
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max150V
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeQ Series
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingThrough Hole
Width12.7mm
Height12.7mm
Output Voltage - Output 3-
Depth12.7mm
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Polarity
Positive Output
DC / DC Converter Output Type
Adjustable
Output Current - Output 1
3.333mA
Output Voltage - Output 2
-
Output Current Max
3.333mA
Power Supply Mounting
Through Hole
Output Voltage Max
150V
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Height
12.7mm
Depth
12.7mm
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
500mW
Output Voltage - Output 1
150V
Power Rating
500mW
Output Current Max
3.333mA
Output Current - Output 2
-
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Approvals & Standards
CE, UL
Width
12.7mm
Output Voltage - Output 3
-
Output Current - Output 3
-
Technical Docs (2)
Alternatives for Q015-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

