0
0 Items$0.00

High Voltage DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
13AC9720

RoHS

Each
1+$479.220
5+$473.020
10+$466.820
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
-
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9705

RoHS

Each
1+$256.800
5+$253.480
10+$250.150
Proportional
1 Output
3W
1kV
Positive Output
3W
3mA
Fixed, Adjustable
-
3mA
-
Through Hole
-
0V
1kV
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9725

RoHS

Each
1+$212.420
5+$209.680
10+$206.920
Proportional
1 Output
1.5W
100V
Positive Output
1.5W
15A
Fixed, Adjustable
-
15A
-
Through Hole
-
0V
100V
-
700mV
3.5kV
12V
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9734

RoHS

Each
1+$305.660
5+$301.700
10+$297.750
Proportional
1 Output
1.5W
5kV
Positive Output
1.5W
300µA
Fixed, Adjustable
-
300µA
-
Through Hole
-
0V
5kV
-
700mV
3.5kV
12V
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9704

RoHS

Each
1+$241.010
5+$237.890
10+$234.770
Proportional
1 Output
3W
200V
Positive Output
3W
15A
Fixed, Adjustable
-
15A
-
Through Hole
-
0V
200V
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9733

RoHS

Each
1+$292.710
5+$288.920
10+$285.140
Proportional
1 Output
1.5W
4kV
Positive Output
1.5W
370µA
Fixed, Adjustable
-
370µA
-
Through Hole
-
0V
4kV
-
700mV
3.5kV
12V
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9716

RoHS

Each
1+$380.790
5+$375.860
10+$370.930
Proportional
2 Output
10W
1.5kV
Dual Output
10W
3.3mA
Fixed, Adjustable
-
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9724

RoHS

Each
1+$533.610
5+$526.710
10+$519.790
Proportional
1 Output
1W
6kV
Positive Output
1W
166µA
Fixed, Adjustable
-
166µA
-
Through Hole
-
0V
6kV
-
0V
3.5kV
12V
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9706

RoHS

Each
1+$283.810
5+$280.140
10+$276.460
Proportional
2 Output
3W
500V
Dual Output
3W
3mA
Fixed, Adjustable
-
3mA
-500V
Through Hole
3mA
0V
500V
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9723

RoHS

Each
1+$396.330
5+$391.200
10+$386.060
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
-
200µA
-
Through Hole
-
0V
5kV
-
0V
3.5kV
12V
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
06AC0392

RoHS

Each
1+$274.580
5+$271.030
10+$267.470
Proportional
1 Output
1W
1.5kV
Positive Output
1W
660µA
Fixed, Adjustable
-
660µA
-
Through Hole
-
0V
1.5kV
-
0V
3.5kV
12V
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9722

RoHS

Each
1+$367.840
5+$363.080
10+$358.320
Proportional
1 Output
1W
4kV
Positive Output
1W
250µA
Fixed, Adjustable
-
250µA
-
Through Hole
-
0V
4kV
-
0V
3.5kV
12V
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9721

RoHS

Each
1+$292.710
5+$288.920
10+$285.140
Proportional
1 Output
1W
2.5kV
Positive Output
1W
400µA
Fixed, Adjustable
-
400µA
-
Through Hole
-
0V
2.5kV
-
0V
3.5kV
12V
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9728

RoHS

Each
1+$212.420
5+$209.680
10+$206.920
Proportional
1 Output
1.5W
600V
Positive Output
1.5W
2.5A
Fixed, Adjustable
-
2.5A
-
Through Hole
-
0V
600V
-
700mV
3.5kV
12V
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
15AC6550

RoHS

Each
1+$504.730
5+$498.500
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
Regulated
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9727

RoHS

Each
1+$212.420
5+$209.680
10+$206.920
Proportional
1 Output
1.5W
500V
Positive Output
1.5W
3mA
Fixed, Adjustable
-
3mA
-
Through Hole
-
0V
500V
-
700mV
3.5kV
12V
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
74AC6528

RoHS

Each
1+$309.400
10+$290.060
25+$273.490
50+$265.200
100+$256.920
Proportional
1 Output
3W
1kV
Positive Output
3W
3mA
Fixed, Adjustable
3mA
3mA
-
Through Hole
-
0V
1kV
Unregulated
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9709

RoHS

Each
1+$279.310
5+$275.700
10+$272.080
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
-
600µA
-
Through Hole
-
0V
5kV
-
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9717

RoHS

Each
1+$388.570
5+$383.540
10+$378.500
Proportional
1 Output
10W
4kV
Positive Output
10W
2.5A
Fixed, Adjustable
-
2.5A
-
Through Hole
-
0V
4kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9708

RoHS

Each
1+$279.310
5+$275.700
10+$272.080
Proportional
1 Output
3W
4kV
Positive Output
3W
750µA
Fixed, Adjustable
-
750µA
-
Through Hole
-
0V
4kV
-
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
64AH3448

RoHS

Each
1+$313.960
10+$294.430
25+$285.430
50+$276.420
100+$265.900
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
600µA
600µA
-
Through Hole
-
0V
5kV
Unregulated
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER