Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.400 |
| 10+ | $290.060 |
| 25+ | $273.490 |
| 50+ | $265.200 |
| 100+ | $256.920 |
Price for:Each
Minimum: 1
Multiple: 1
$309.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoE10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC6528
Product RangeE Series
Technical Datasheet
Power Supply Applications-
High Voltage Power Supply TypeProportional
Input Ratio-
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Output Power Max3W
No. of Outputs1 Output
Power Rating3W
Output Voltage - Output 11kV
Output Current Max3mA
Output Current Max3mA
Output Current - Output 13mA
Power Supply MountingThrough Hole
Output Voltage - Output 2-
Output Voltage Min0V
Output Voltage Max1kV
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output RegulationUnregulated
Input Voltage DC Min0V
Isolation Voltage3.5kV
Input Voltage DC Max12V
Product RangeE Series
DC / DC Converter TypeDIP
Input Voltage DC Nom-
Width38.1mm
Height21.6mm
DC / DC Converter MountingThrough Hole
Depth63.5mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
DC / DC Converter Output Type
Fixed, Adjustable
No. of Outputs
1 Output
Output Voltage - Output 1
1kV
Output Current Max
3mA
Power Supply Mounting
Through Hole
Output Voltage Min
0V
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage DC Min
0V
Input Voltage DC Max
12V
DC / DC Converter Type
DIP
Width
38.1mm
DC / DC Converter Mounting
Through Hole
RoHS Phthalates Compliant
To Be Advised
High Voltage Power Supply Type
Proportional
Polarity
Positive Output
Output Power Max
3W
Power Rating
3W
Output Current Max
3mA
Output Current - Output 1
3mA
Output Voltage - Output 2
-
Output Voltage Max
1kV
Output Voltage - Output 3
-
Output Regulation
Unregulated
Isolation Voltage
3.5kV
Product Range
E Series
Input Voltage DC Nom
-
Height
21.6mm
Depth
63.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for E10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

