Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.190 |
| 5+ | $303.230 |
| 10+ | $299.310 |
Price for:Each
Minimum: 1
Multiple: 1
$307.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoG50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC6565
Product RangeG Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1.5W
Output Current Max300µA
Output Current Max300µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max5kV
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
300µA
Power Supply Mounting
Through Hole
Output Voltage Max
5kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1.5W
Output Current Max
300µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
G Series
Technical Docs (2)
Alternatives for G50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate