0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8473

RoHS

Each
1+$99.080
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8780

RoHS

Each
1+$106.710
5+$104.170
10+$101.630
50+$98.320
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8789

RoHS

Each
1+$116.270
5+$115.220
10+$114.180
50+$100.030
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
99Y0842

RoHS

Each
1+$124.780
5+$121.480
10+$118.190
50+$113.770
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
90Y8784

RoHS

Each
1+$105.240
5+$104.520
10+$103.800
50+$102.100
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
69AH9275

RoHS

Each
1+$140.940
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
07AH2457

RoHS

Date/Lot Code

Each
1+$82.080
5+$79.970
10+$77.840
25+$75.010
100+$70.770
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
45Y2723

RoHS

Each
1+$119.520
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8793

RoHS

Each
1+$146.270
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
77Y4563

RoHS

Each
1+$109.540
5+$106.690
10+$103.850
25+$100.060
100+$94.370
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4574

RoHS

Each
1+$124.730
5+$121.490
10+$118.260
25+$113.930
100+$107.460
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0823

RoHS

Each
1+$110.770
5+$107.870
10+$105.990
50+$104.090
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
44AC3142

RoHS

Each
1+$220.230
5+$215.140
10+$210.060
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3146

RoHS

Each
1+$258.920
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3176

RoHS

Each
1+$332.440
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
99Y0834

RoHS

Each
1+$122.130
5+$118.920
10+$115.690
50+$111.370
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC3180

RoHS

Each
1+$356.140
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
99Y0815

RoHS

Each
1+$115.930
5+$112.860
10+$109.790
50+$105.700
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
44AC3150

RoHS

Each
1+$274.320
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
39AH0603

RoHS

Each
1+$98.120
25+$94.190
50+$91.990
100+$89.370
250+$86.740
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
52AH8483

RoHS

Each
1+$139.380
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5573

RoHS

Each
1+$175.480
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
39AH0594

RoHS

Each
1+$82.390
5+$80.280
10+$78.130
50+$75.310
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
52AH8485

RoHS

Each
1+$131.220
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5571

RoHS

Each
1+$170.570
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER