Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMDC 40-7222HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AH8485
Product RangeTMDC 40H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.220 |
Price for:Each
Minimum: 1
Multiple: 1
$131.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 40-7222HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AH8485
Product RangeTMDC 40H
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-12V
Output Current - Output 21.67A
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Min80V
Input Voltage DC Max160V
Input Voltage DC Nom110V
DC / DC Converter MountingChassis
Width63.8mm
DC / DC Converter Output TypeFixed
Height25.6mm
Depth112mm
Product RangeTMDC 40H
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.67A
Output Current - Output 2
1.67A
Isolation Voltage
3kV
Input Voltage DC Max
160V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
112mm
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
Module
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Min
80V
Input Voltage DC Nom
110V
Width
63.8mm
Height
25.6mm
Product Range
TMDC 40H
Technical Docs (1)
Alternatives for TMDC 40-7222H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
