Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoISO5125I-120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36AJ9549
Product RangeISO5125I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.520 |
| 5+ | $452.290 |
| 10+ | $443.060 |
Price for:Each
Minimum: 1
Multiple: 1
$461.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoISO5125I-120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36AJ9549
Product RangeISO5125I Series
Technical Datasheet
Power Supply ApplicationsGate Drive
Input Ratio-
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 124.8V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage18kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom15V
Width69mm
Height44.5mm
Depth134mm
Input Voltage DC Min14.5V
Input Voltage DC Max15.5V
Product RangeISO5125I Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Gate Drive
Output Power Max
5W
Output Voltage - Output 1
24.8V
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Width
69mm
Depth
134mm
Input Voltage DC Max
15.5V
SVHC
Lead (21-Jan-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
18kV
Input Voltage DC Nom
15V
Height
44.5mm
Input Voltage DC Min
14.5V
Product Range
ISO5125I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate