0
0 Items$0.00

SMD-16, Module Isolated Surface Mount DC / DC Converters :

60 Products Found
Find a huge range of SMD-16, Module Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AM3736

RoHS

Each
10+$43.050
25+$42.320
50+$41.560
100+$39.700
250+$39.320
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3762

RoHS

Each
10+$55.580
25+$54.700
50+$53.800
100+$51.380
250+$50.890
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3722

RoHS

Each
10+$42.420
25+$42.370
50+$42.330
100+$41.490
250+$40.810
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3794

RoHS

Each
10+$54.100
25+$53.960
50+$53.820
100+$53.680
250+$53.530
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3742

RoHS

Each
10+$53.150
25+$52.090
50+$51.020
100+$49.960
250+$48.900
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3684

RoHS

Each
10+$44.190
25+$43.440
50+$42.670
100+$40.750
250+$40.360
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3728

RoHS

Each
10+$45.000
25+$44.110
50+$43.200
100+$42.300
250+$41.390
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3716

RoHS

Each
10+$45.000
25+$44.110
50+$43.200
100+$42.300
250+$41.390
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3694

RoHS

Each
10+$41.140
25+$41.010
50+$40.870
100+$39.720
250+$39.490
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3686

RoHS

Each
10+$43.140
25+$42.710
50+$42.290
100+$41.440
250+$40.600
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3778

RoHS

Each
10+$54.100
25+$53.240
50+$52.370
100+$50.010
250+$49.530
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3790

RoHS

Each
10+$55.590
25+$55.580
50+$55.560
100+$55.550
250+$55.520
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3754

RoHS

Each
10+$48.990
25+$48.780
50+$48.550
100+$48.340
250+$47.200
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3772

RoHS

Each
10+$56.590
25+$55.690
50+$54.780
100+$52.330
250+$51.830
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3744

RoHS

Each
10+$55.580
25+$54.700
50+$53.800
100+$51.380
250+$50.890
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3768

RoHS

Each
10+$53.420
25+$52.840
50+$52.260
100+$51.700
250+$51.130
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3750

RoHS

Each
10+$54.120
25+$53.150
50+$52.190
100+$51.330
250+$50.230
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3712

RoHS

Each
10+$45.000
25+$44.970
50+$44.930
100+$44.900
250+$44.860
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3704

RoHS

Each
10+$42.290
25+$41.440
50+$40.600
100+$39.750
250+$38.910
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3680

RoHS

Each
10+$44.190
25+$43.310
50+$42.430
100+$41.540
250+$40.650
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3720

RoHS

Each
10+$43.070
25+$42.200
50+$41.350
100+$40.480
250+$39.620
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3696

RoHS

Each
10+$44.190
25+$43.310
50+$42.430
100+$41.540
250+$40.650
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3746

RoHS

Each
10+$53.150
25+$53.040
50+$52.910
100+$52.800
250+$52.100
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3692

RoHS

Each
10+$39.350
25+$39.020
50+$38.680
100+$38.350
250+$37.460
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3676

RoHS

Each
10+$42.200
25+$41.860
50+$41.520
100+$40.840
250+$39.960
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER