0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AC0324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$27.580
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
18V
36V
MGJ6 Series
33AC6846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$27.970
25+$27.420
50+$26.850
100+$26.300
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
4.5V
9V
MGJ6 Series
47AC9520

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$27.900
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
-
29.51mm
18V
36V
MGJ6 Series
03AC0323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$25.920
100+$25.400
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
18V
36V
MGJ Series
47AC9519

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$29.210
46+$28.930
92+$27.820
138+$26.710
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
9V
18V
MGJ6 Series
03AC0322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$27.110
25+$26.570
50+$26.030
100+$25.470
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
9V
18V
MGJ6 Series
33AC6845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$25.490
100+$24.980
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
4.5V
9V
MGJ6 Series
03AC0321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$26.610
100+$26.090
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
9V
18V
MGJ6 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER