Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D12H24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9519
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 23+ | $29.210 |
| 46+ | $28.930 |
| 92+ | $27.820 |
| 138+ | $26.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 23
Multiple: 23
$671.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D12H24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9519
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeHalf Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 224V
Output Voltage - Output 3-
Output Current - Output 3-
Output Current - Output 2125mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width22.61mm
DC / DC Converter MountingSurface Mount Device
Height14.05mm
Approvals & Standards-
Depth29.51mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Voltage - Output 3
-
Output Current - Output 2
125mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Approvals & Standards
-
Input Voltage DC Min
9V
Product Range
MGJ6 Series
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Half Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Current - Output 3
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
22.61mm
Height
14.05mm
Depth
29.51mm
Input Voltage DC Max
18V
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for MGJ6D12H24MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
