Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D05H24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC6846
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 23+ | $27.970 |
| 25+ | $27.420 |
| 50+ | $26.850 |
| 100+ | $26.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 23
Multiple: 23
$643.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D05H24MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC6846
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeHalf Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 224V
Output Current - Output 2125mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width22.61mm
Height14.05mm
DC / DC Converter MountingSurface Mount Device
Depth29.51mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCLead
Product Overview
MGJ6-HB series of DC to DC converters is ideal for simultaneously powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6-HB series is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. Certified by UL60950-1, ANSI/AAMI ES60601-1.
- Input voltage ranges from 4.5 to 9VDC, rated output voltage is 24VDC
- Output current is 125mA, efficiency is 79.5%
- Characterized CMTI <gt/>100kV/μS
- Isolation voltage is 5.7kVDC (‘Hi Pot Test’)
- Operating temperature is ranges from -40 to 105°C
- Continuous barrier withstand voltage 3kVDC
- Ultra low isolation capacitance typically 15pF
- Surface mount package type
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
14.05mm
Depth
29.51mm
Input Voltage DC Max
9V
SVHC
Lead
DC / DC Converter Type
Half Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
22.61mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
