MEE1 Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.760 5+ $9.720 10+ $9.680 25+ $9.600 50+ $9.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ $17.030 50+ $16.640 100+ $15.860 250+ $14.890 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | Through Hole | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ $7.580 50+ $7.400 100+ $7.050 250+ $6.630 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
MURATA POWER SOLUTIONS | Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ $7.650 50+ $7.480 100+ $7.130 250+ $6.700 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series |