
| Quantity | Price |
|---|---|
| 35+ | $8.390 |
| 70+ | $8.260 |
| 175+ | $8.200 |
| 350+ | $8.040 |
Product Information
Product Overview
The MLH series Pressure Sensor that combines Application Specific Integrated Circuit (ASIC) technology with a media isolated, metal diaphragm design. This digitally compensated sensor offers value and performance, making it the ideal pressure sensing solution for demanding applications. Fully temperature compensated, calibrated and amplified, the MLH is available in 50 to 8,000psi pressure ranges. MLH sensors deliver ±0.25% full scale accuracy Best Fit Straight Line (BFSL) and as low as 2% total error. Industry standard connectors and process ports are offered for enhanced reliability and user flexibility.
- All metal wetted parts for use in wide variety of fluid applications
- No internal elastomeric seals mean no O-ring compatibility issues
- Input reverse voltage protection guards against mis-wiring
- Less than 2ms response time provides accurate
- High speed measurement
- Rated IP65 or better for protection from harsh environments
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC
Technical Specifications
ITE
1:1
1 Output
83mA
-
1kV
Fixed
Through Hole
11.48mm
26.4V
No SVHC (04-Feb-2026)
SIP
1W
12V
-
Unregulated
24V
6mm
10mm
21.6V
MEE1 Series
Alternatives for MEE1S2412SC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
