0
0 Items$0.00

DIP-5, Module Isolated Through Hole DC / DC Converters :

30 Products Found
Find a huge range of DIP-5, Module Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM2494

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2493

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
3.3VDC
1.5A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2499

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
15VDC
200mA
-15VDC
-200mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2502

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
24VDC
250mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2489

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
12VDC
500mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2507

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
12VDC
500mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2490

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
15VDC
200mA
-15VDC
-200mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2497

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
12VDC
250mA
-12VDC
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2486

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2483

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12VDC
250mA
-12VDC
-250mA
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
21AM2503

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
3.3VDC
1.5A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2482

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
21AM2485

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
3.3VDC
1.5A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2501

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2492

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2509

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
15VDC
400mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2488

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12VDC
250mA
-12VDC
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2484

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
12VDC
500mA
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
21AM2505

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2487

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
DIP-5, Module
2:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2500

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
15VDC
400mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2495

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2504

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2496

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
1 Output
9VDC
667mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2508

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
15VDC
200mA
-15VDC
-200mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER