Sixteenth Brick, DOSA Isolated Through Hole DC / DC Converters :
17 Products FoundFind a huge range of Sixteenth Brick, DOSA Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, Murata Power Solutions, Omnion Power & GE Critical Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $99.510 5+ $91.490 10+ $89.670 25+ $87.850 50+ $83.470 More Pricing... | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | ||||||
Each | 1+ $61.040 5+ $59.220 10+ $58.130 25+ $57.040 50+ $55.810 More Pricing... | ITE | Sixteenth Brick, DOSA | 2:1 | 50.4W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | - | 9.3mm | 33mm | 36V | 75V | Barracuda KSTW004A2B Series | ||||||
Each | 1+ $96.750 5+ $88.950 10+ $87.180 25+ $85.410 50+ $81.170 More Pricing... | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 2.25kV | 48V | Fixed | 22.9mm | - | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $92.930 5+ $90.940 10+ $87.210 25+ $83.060 50+ $80.290 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | |||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 82.5W | 1 Output | 3.3V | 25A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 36W | 1 Output | 1.2V | 30A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
MURATA POWER SOLUTIONS | Each | 250+ $65.250 | ITE | Sixteenth Brick, DOSA | 2:1 | 60W | 1 Output | 12V | 5A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $58.360 | ITE | Sixteenth Brick, DOSA | 2:1 | 66W | 1 Output | 3.3V | 20A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | - | |||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 45W | 1 Output | 1.5V | 30A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 36W | 1 Output | 1.2V | 30A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 75W | 1 Output | 5V | 15A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 62.5W | 1 Output | 2.5V | 25A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 54W | 1 Output | 1.8V | 30A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 82.5W | 1 Output | 3.3V | 25A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 78W | 1 Output | 12V | 6.5A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $96.960 5+ $94.870 10+ $91.010 25+ $86.660 50+ $83.770 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | |||||
Each | 10+ $88.690 | ITE | Sixteenth Brick, DOSA | - | 78W | 1 Output | 12V | 6.5A | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||