Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoISA48030A018V-001-R
Newark Part No.51M2943
Product RangeiSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $74.130 |
Price for:Each
Minimum: 36
Multiple: 36
$2,668.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoISA48030A018V-001-R
Newark Part No.51M2943
Product RangeiSA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio-
Output Power Max54W
No. of Outputs1 Output
Output Voltage - Output 11.8V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height12.7mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiSA Series
Product Overview
ISA48030A018V-001-R is an iSA series DC-DC sixteenth brick converter. It includes overload, overvoltage protection. Certified by IEC60950-1, CSA C22.2 No.60950-1, EN60950-1, UL60950-1, VDE 0805-1.
- Input voltage range from 36 to 75VDC, rated output voltage is 1.8VDC
- Maximum output power is 54W, typical efficiency is 82%, output current range from 3 to 30A
- Standard sixteenth brick footprint (DOSA), through hole mounting
- Low 12.7mm profile, 1500VDC basic isolation
- High operating efficiency, reduced system heating
- Constant switching frequency, easier system filtering
- 44% smaller than eighth brick, optimization of board space
- PCB mount package / mounting, DIP terminal style, 1/16 brick size industry standard size
- Operating temperature range from -40 to 125°C
- Width is 1.30, height is 0.50, depth is 0.90inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
36V
Product Range
iSA Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
54W
Output Voltage - Output 1
1.8V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate