0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK8573

RoHS

Each
1+$4.640
100+$4.170
200+$3.880
500+$3.620
1000+$3.420
-
DIP
1W
1 Output
12V
100mA
-
-
1kV
12V
Fixed
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8529

RoHS

Each
1+$4.640
100+$4.170
200+$3.880
500+$3.620
1000+$3.420
-
DIP
1W
1 Output
5V
200mA
-
-
1kV
5V
Fixed
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
57AK2705

RoHS

Each
1+$11.500
5+$10.220
10+$8.680
50+$7.900
100+$7.380
-
DIP
1W
1 Output
12V
100mA
-
-
1kV
5V
Fixed
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8586

RoHS

Each
40+$8.210
120+$7.380
200+$6.830
520+$6.420
1000+$6.090
-
DIP
1W
2 Output
24V
25mA
24V
25mA
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8609

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
15V
66.6mA
-
-
1kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8560

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
5V
200mA
-
-
3kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8575

RoHS

Each
40+$6.800
120+$6.110
200+$5.670
520+$5.310
1000+$5.060
-
DIP
1W
2 Output
15V
33mA
-15V
-33mA
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8592

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
5V
200mA
-
-
3kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8524

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
3.3V
303mA
-
-
3kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8581

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
18V
55.5mA
-
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8593

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
5V
200mA
-
-
1kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8561

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
5V
200mA
-
-
1kV
12V
Fixed
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8585

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
24V
50mA
-
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8571

RoHS

Each
40+$6.800
120+$6.110
200+$5.670
520+$5.310
1000+$5.060
-
DIP
1W
2 Output
12V
50mA
-12V
-50mA
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8545

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
15V
66.6mA
-
-
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8540

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
12V
100mA
-
-
3kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8579

RoHS

Each
40+$6.800
120+$6.110
200+$5.670
520+$5.310
1000+$5.060
-
DIP
1W
2 Output
18V
28mA
-18V
-28mA
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8527

RoHS

Each
40+$6.800
120+$6.110
200+$5.670
520+$5.310
1000+$5.060
-
DIP
1W
2 Output
5V
100mA
-5V
-100mA
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8584

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
24V
50mA
-
-
3kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8614

RoHS

Each
40+$8.700
120+$7.810
200+$7.270
520+$6.820
1000+$6.460
-
DIP
1W
2 Output
18V
28mA
18V
28mA
1kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8530

RoHS

Each
40+$6.180
120+$5.570
200+$5.150
520+$4.840
1000+$4.600
-
DIP
1W
2 Output
5V
100mA
5V
100mA
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8594

RoHS

Each
40+$8.700
120+$7.810
200+$7.270
520+$6.820
1000+$6.460
-
DIP
1W
2 Output
5V
100mA
5V
100mA
1kV
24V
Fixed
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8552

RoHS

Each
40+$5.030
120+$4.500
200+$4.170
520+$3.920
1000+$3.720
-
DIP
1W
1 Output
24V
50mA
-
-
3kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8556

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
3.3V
303mA
-
-
3kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK8525

RoHS

Each
40+$4.640
120+$4.170
200+$3.880
520+$3.620
1000+$3.420
-
DIP
1W
1 Output
3.3V
303mA
-
-
1kV
5V
Fixed
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER