Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1P-0503SZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AK8525
Product RangeAM1P-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $4.550 |
| 100+ | $4.090 |
| 200+ | $3.800 |
| 500+ | $3.550 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 40
Multiple: 40
$182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1P-0503SZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AK8525
Product RangeAM1P-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.85mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1P-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1P-0503SZ is a AM1P-Z series 1W DC/DC converter in a 8 pin DIP package.
- Input voltage range from 4.5-5.5VDC, output voltage is 3.3VDC
- Maximum output current is 303mA, isolation voltage is 1000VDC
- Efficiency is 78%
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Operating temperature range from -40 to +85°C
- Dimension (L x W x H) is 0.50 x 0.40 x 0.27 inches
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.85mm
Input Voltage DC Min
4.5V
Product Range
AM1P-Z Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
10.16mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
