Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1P-0512SZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2705
Product RangeAM1P-Z Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 5+ | $10.010 |
| 10+ | $8.510 |
| 50+ | $7.750 |
| 100+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1P-0512SZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2705
Product RangeAM1P-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.85mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1P-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.85mm
Input Voltage DC Min
4.5V
Product Range
AM1P-Z Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
10.16mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
