0
0 Items$0.00

10:1 Isolated Through Hole DC / DC Converters :

63 Products Found
Find a huge range of 10:1 Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions, Recom Power, Cosel, Mean Well & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7900

RoHS

Date/Lot Code

Each
1+$106.160
5+$103.430
10+$100.700
25+$97.080
100+$91.630
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
25AK2882

RoHS

Each
1+$122.560
100+$110.290
200+$102.550
500+$96.390
1000+$91.550
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
-
3kV
72V
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
25AK2883

RoHS

Each
1+$104.170
100+$93.740
200+$87.160
500+$81.930
1000+$77.810
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
-
3kV
72V
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
77AC3858

RoHS

Each
1+$124.450
5+$121.230
10+$118.020
50+$113.740
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
77AC3856

RoHS

Each
1+$124.210
5+$121.000
10+$117.820
50+$113.580
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
83AK5723

RoHS

Each
1+$97.170
5+$95.230
10+$93.280
25+$91.350
50+$89.400
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$316.050
5+$305.960
10+$301.730
25+$297.910
50+$294.070
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$264.280
5+$255.840
10+$252.290
25+$249.550
50+$246.790
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
83AK5717

RoHS

Each
1+$99.010
5+$95.470
10+$92.790
25+$90.930
50+$89.080
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+$92.190
5+$88.890
10+$86.390
25+$84.670
50+$82.940
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-30 Series
83AK5698

RoHS

Each
1+$75.780
5+$74.270
10+$72.740
25+$71.230
50+$69.720
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5705

RoHS

Each
1+$71.250
5+$68.310
10+$65.650
25+$64.110
50+$62.820
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+$163.510
5+$152.700
10+$142.760
25+$133.700
50+$119.530
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
63AK1736

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$277.240
5+$268.380
10+$264.670
25+$261.790
50+$258.890
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
83AK5692

RoHS

Each
1+$77.210
5+$74.440
10+$72.350
25+$70.910
50+$69.450
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
85AK2734

RoHS

Each
1+$26.940
5+$26.460
10+$25.980
25+$25.270
50+$24.770
More Pricing...
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXS1R5 Series
85AK2739

RoHS

Each
1+$25.310
5+$24.810
10+$24.300
25+$23.800
50+$23.280
More Pricing...
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
85AK2742

RoHS

Each
1+$55.100
5+$53.130
10+$51.660
25+$50.620
50+$49.590
More Pricing...
ITE
SIP
10:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
6V
60V
MGXW6 Series
85AK2731

RoHS

Each
1+$26.710
5+$26.250
10+$25.770
25+$25.060
50+$24.560
More Pricing...
ITE
SIP
10:1
1.5W
1 Output
5V
300mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXS1R5 Series
85AK2737

RoHS

Each
1+$37.020
5+$35.990
10+$35.210
25+$34.430
50+$33.660
More Pricing...
ITE
SIP
10:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
6V
60V
MGXS6 Series
85AK2740

RoHS

Each
1+$19.850
5+$19.310
10+$18.750
25+$18.230
50+$17.740
More Pricing...
ITE
SIP
10:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
90AH9768

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
71AC7593

RoHS

Each
2+$287.700
Railway
Quarter Brick
10:1
60W
1 Output
12V
5A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
16V
160V
RP60Q-RUW Series
90AH9769

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER