0
0 Items$0.00

3:1 Isolated Through Hole DC / DC Converters :

108 Products Found
Find a huge range of 3:1 Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Tdk-lambda, Recom Power, Mean Well & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$16.940
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
58T3412

RoHS

Each
1+$283.530
10+$263.350
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
85AC3148

RoHS

Each
1+$14.550
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
47X2694

RoHS

Each
1+$155.360
5+$151.350
10+$147.350
25+$142.000
100+$133.990
Railway
DIP
3:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
29X2263

RoHS

Each
1+$181.100
5+$176.390
10+$171.680
25+$165.400
100+$155.970
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
56AC6885

RoHS

Each
1+$22.510
5+$21.770
10+$21.480
50+$20.780
100+$20.480
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
98K1455

RoHS

Each
1+$41.090
5+$39.490
10+$37.900
50+$36.670
100+$36.160
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
-
Fixed
20mm
10.2mm
-
32mm
10V
30V
TEL 3 Series
47AC2064

RoHS

Each
1+$16.600
5+$16.110
10+$15.670
50+$15.130
100+$14.920
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
98K1456

RoHS

Each
1+$39.970
5+$38.650
10+$38.110
50+$36.880
100+$36.340
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
20V
-
Fixed
20mm
10.2mm
-
32mm
10V
30V
TEL 3 Series
90Y8686

RoHS

Each
1+$45.280
5+$44.410
10+$43.790
50+$42.360
100+$41.760
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
82AC3682

RoHS

Each
1+$61.210
5+$56.850
10+$55.870
50+$54.890
100+$53.930
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
9.6mm
11.2mm
-
21.8mm
4.5V
13.2V
TVN 3 Series
82AC3424

RoHS

Each
1+$46.000
5+$44.520
10+$43.890
50+$42.460
100+$41.870
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3718

RoHS

Each
1+$100.650
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
82AC3712

RoHS

Each
1+$107.720
5+$106.780
10+$105.840
50+$92.720
ITE
DIP
3:1
5W
1 Output
3.3V
1.515A
-
-
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
47AC2074

RoHS

Each
1+$23.110
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2136

RoHS

Each
1+$36.760
5+$36.740
10+$36.720
50+$36.570
100+$33.910
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 3 Series
56AC6889

RoHS

Each
1+$24.220
5+$23.660
10+$23.110
50+$22.360
100+$22.040
ITE
SIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
88K0754

RoHS

Each
64+$474.820
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
-
-
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
120V
370V
-
82AC3720

RoHS

Each
1+$112.670
5+$111.620
10+$110.570
50+$105.380
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
64X0235

RoHS

Each
22+$33.920
44+$33.250
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
9V
27V
-
85AC3141

RoHS

Each
1+$15.760
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
73AC5575

RoHS

Each
1+$56.940
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
70R1000

RoHS

Each
1+$239.400
10+$228.550
ITE
Quarter Brick
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
60V
160V
-
64X0233

RoHS

Each
22+$30.310
44+$29.990
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
9V
27V
-
85AC3182

RoHS

Each
1+$20.500
ITE
SIP
3:1
3W
1 Output
9V
333mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 3
1-25 of 108 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER