0
0 Items$0.00

ITE, Industrial & Medical Isolated Through Hole DC / DC Converters :

203 Products Found
Find a huge range of ITE, Industrial & Medical Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec, Recom Power, Mean Well & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04AM2450

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2435

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2439

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2442

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2437

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2444

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2436

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2441

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2449

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2443

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2446

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2438

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2434

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2447

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2440

RoHS

Each
1+$80.840
5+$78.790
10+$76.760
25+$74.060
100+$69.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2433

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2445

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
-2A
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2448

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
26AM1377

RoHS

Each
1+$9.300
5+$9.180
10+$9.090
25+$8.970
50+$8.720
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDS01-N Series
26AM1357

RoHS

Each
1+$8.810
5+$8.710
10+$8.600
25+$8.500
50+$8.270
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
26AM1364

RoHS

Each
1+$10.950
5+$10.790
10+$10.630
25+$10.470
50+$10.180
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1365

RoHS

Each
1+$10.230
5+$10.110
10+$10.000
25+$9.870
50+$9.600
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1376

RoHS

Each
1+$8.200
5+$8.040
10+$7.880
25+$7.710
50+$7.550
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDS01-N Series
26AM1374

RoHS

Each
1+$8.200
5+$8.040
10+$7.880
25+$7.710
50+$7.550
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDS01-N Series
26AM1384

RoHS

Each
1+$9.410
5+$9.300
10+$9.200
25+$9.090
50+$8.830
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDS02-N Series
1-25 of 203 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER